LTC2919IDDB-3.3#TRPBF vs LTC2914CGN-2#PBF feature comparison

LTC2919IDDB-3.3#TRPBF Analog Devices Inc

Buy Now Datasheet

LTC2914CGN-2#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-10 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16
Pin Count 10 16
Manufacturer Package Code 05-08-1722 05-08-1641 (GN16)
Reach Compliance Code compliant compliant
Adjustable Threshold YES YES
Analog IC - Other Type BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-N10 R-PDSO-G16
JESD-609 Code e3 e3
Length 3 mm 4.8895 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 4
Number of Functions 1 1
Number of Terminals 10 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 0.5 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 3.899 mm
Base Number Matches 1 1
kg CO2e/kg 12.04
Average Weight (mg) 84.75
CO2e (mg) 1020.39
Samacsys Manufacturer Analog Devices
Samacsys Modified On 2023-01-23 14:40:50
Total Weight 12.717
Category CO2 Kg 12.04
CO2 153.11267999999998
Compliance Temperature Grade Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 90
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b

Compare LTC2919IDDB-3.3#TRPBF with alternatives

Compare LTC2914CGN-2#PBF with alternatives