LTC2919HMS-3.3#TRPBF vs LTC2914IGN-1#TR feature comparison

LTC2919HMS-3.3#TRPBF Linear Technology

Buy Now Datasheet

LTC2914IGN-1#TR Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code MSOP SOIC
Package Description LEAD FREE, PLASTIC, MSOP-10 SSOP, SSOP16,.25
Pin Count 10 16
Manufacturer Package Code MS
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR
JESD-30 Code S-PDSO-G10 R-PDSO-G16
JESD-609 Code e3 e0
Length 3 mm 4.8895 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 4
Number of Functions 1 1
Number of Terminals 10 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Equivalence Code TSSOP10,.19,20 SSOP16,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Supply Current-Max (Isup) 0.28 mA 0.1 mA
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 0.5 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm 3.899 mm
Base Number Matches 2 1
Pbfree Code No

Compare LTC2919HMS-3.3#TRPBF with alternatives

Compare LTC2914IGN-1#TR with alternatives