LTC2919HMS-2.5#PBF vs LTC2914HGN-2#PBF feature comparison

LTC2919HMS-2.5#PBF Analog Devices Inc

Buy Now Datasheet

LTC2914HGN-2#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description LEAD FREE, PLASTIC, MSOP-10 0.150 INCH, LEAD FREE, PLASTIC, SSOP-16
Pin Count 10 16
Manufacturer Package Code 05-08-1661 GN
Reach Compliance Code compliant compliant
Adjustable Threshold YES YES
Analog IC - Other Type BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR
JESD-30 Code S-PDSO-G10 R-PDSO-G16
JESD-609 Code e3 e3
Length 3 mm 4.8895 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 4
Number of Functions 1 1
Number of Terminals 10 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 0.5 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3.899 mm
Base Number Matches 2 2
Part Package Code SSOP
ECCN Code EAR99
HTS Code 8542.39.00.01
Package Equivalence Code SSOP16,.25
Supply Current-Max (Isup) 0.1 mA

Compare LTC2919HMS-2.5#PBF with alternatives

Compare LTC2914HGN-2#PBF with alternatives