LTC2919HMS-2.5#PBF vs LTC2919IMS-2.5#TRPBF feature comparison

LTC2919HMS-2.5#PBF Analog Devices Inc

Buy Now Datasheet

LTC2919IMS-2.5#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description LEAD FREE, PLASTIC, MSOP-10 LEAD FREE, PLASTIC, MSOP-10
Pin Count 10 10
Manufacturer Package Code 05-08-1661 MS
Reach Compliance Code compliant compliant
Adjustable Threshold YES YES
Analog IC - Other Type BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 0.5 V 0.5 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1
parentfamilyid 1383070
Part Package Code MSOP
ECCN Code EAR99
HTS Code 8542.39.00.01
kg CO2e/kg 12.04
Average Weight (mg) 35.4
CO2e (mg) 426.216
Total Weight 26.055
Category CO2 Kg 12.04
CO2 313.70219999999995
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07
CAS Accounted for Wt 91
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Package Equivalence Code TSSOP10,.19,20
Supply Current-Max (Isup) 0.22 mA

Compare LTC2919HMS-2.5#PBF with alternatives

Compare LTC2919IMS-2.5#TRPBF with alternatives