LTC2919HDDB-5#PBF vs TPS65218B101PHPT feature comparison

LTC2919HDDB-5#PBF Analog Devices Inc

Buy Now Datasheet

TPS65218B101PHPT Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description HVSON, HTQFP-48
Pin Count 10
Manufacturer Package Code 05-08-1722
Reach Compliance Code compliant compliant
Adjustable Threshold YES YES
Analog IC - Other Type BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-N10 S-PQFP-G48
JESD-609 Code e3 e4
Length 3 mm 7 mm
Moisture Sensitivity Level 1 3
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 10 48
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HTFQFP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 1.2 mm
Supply Voltage-Max (Vsup) 6 V 3.3 V
Supply Voltage-Min (Vsup) 0.5 V 2.2 V
Supply Voltage-Nom (Vsup) 5 V 2.4 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 7 mm
Base Number Matches 2 1
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 5.5 V
Input Voltage-Min 2.2 V
Output Current-Max 1.8 A
Output Voltage-Max 3.5 V
Output Voltage-Min 0.8 V
Switching Frequency-Max 2400 kHz

Compare LTC2919HDDB-5#PBF with alternatives

Compare TPS65218B101PHPT with alternatives