LTC2914CGN-2#TR
vs
LTC2909IDDB-3.3#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SSOP, SSOP16,.25
3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8
Pin Count
16
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
YES
Analog IC - Other Type
BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR
BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR
JESD-30 Code
R-PDSO-G16
R-PDSO-N8
JESD-609 Code
e0
e3
Length
4.8895 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Channels
4
2
Number of Functions
1
3
Number of Terminals
16
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
VSON
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
0.8 mm
Supply Current-Max (Isup)
0.1 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.3 V
0.5 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.635 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
3.899 mm
2 mm
Base Number Matches
1
2
Manufacturer Package Code
05-08-1702
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC2914CGN-2#TR with alternatives
Compare LTC2909IDDB-3.3#PBF with alternatives