LTC2914CGN-2#PBF
vs
LTC2909CDDB-3.3#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
SSOP
Package Description
0.150 INCH, LEAD FREE, PLASTIC, SSOP-16
3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8
Pin Count
16
8
Manufacturer Package Code
GN
05-08-1702
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
YES
YES
Analog IC - Other Type
BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR
BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR
JESD-30 Code
R-PDSO-G16
R-PDSO-N8
JESD-609 Code
e3
e3
Length
4.8895 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Channels
4
2
Number of Functions
1
3
Number of Terminals
16
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
VSON
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
0.8 mm
Supply Current-Max (Isup)
0.1 mA
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.3 V
0.5 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.635 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.899 mm
2 mm
Base Number Matches
2
2
Pbfree Code
No
Compare LTC2914CGN-2#PBF with alternatives
Compare LTC2909CDDB-3.3#TRPBF with alternatives