LTC2914CGN-1#TR vs LTC2909IDDB-3.3#PBF feature comparison

LTC2914CGN-1#TR Linear Technology

Buy Now Datasheet

LTC2909IDDB-3.3#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOIC
Package Description SSOP, SSOP16,.25 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8
Pin Count 16 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-G16 R-PDSO-N8
JESD-609 Code e0 e3
Length 4.8895 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 4 2
Number of Functions 1 3
Number of Terminals 16 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP VSON
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 0.8 mm
Supply Current-Max (Isup) 0.1 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2.3 V 0.5 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.635 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3.899 mm 2 mm
Base Number Matches 1 2
Manufacturer Package Code 05-08-1702
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC2914CGN-1#TR with alternatives

Compare LTC2909IDDB-3.3#PBF with alternatives