LTC2912IDDB-3#TRM
vs
LTC2912IDDB-3#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SON
DFN
Package Description
HVSON,
HVSON, SOLCC8,.08,20
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustable Threshold
YES
YES
Analog IC - Other Type
UNDER/OVERVOLTAGE SUPERVISOR
UNDER/OVERVOLTAGE SUPERVISOR
JESD-30 Code
R-PDSO-N8
R-PDSO-N8
JESD-609 Code
e0
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2.3 V
2.3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Width
2 mm
2 mm
Base Number Matches
1
2
Manufacturer Package Code
DDB
Package Equivalence Code
SOLCC8,.08,20
Peak Reflow Temperature (Cel)
260
Supply Current-Max (Isup)
0.07 mA
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC2912IDDB-3#TRM with alternatives
Compare LTC2912IDDB-3#PBF with alternatives