LTC2912HTS8-1 vs LTC2912CTS8-3#PBF feature comparison

LTC2912HTS8-1 Linear Technology

Buy Now Datasheet

LTC2912CTS8-3#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code TSSOP
Package Description PLASTIC, MO-193, TSOT-23, 8 PIN VSSOP,
Pin Count 8 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type UNDER/OVERVOLTAGE SUPERVISOR UNDER/OVERVOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSSOP8,.1
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Current-Max (Isup) 0.07 mA
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.625 mm 1.625 mm
Base Number Matches 5 1
Manufacturer Package Code 05-08-1637
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC2912HTS8-1 with alternatives

Compare LTC2912CTS8-3#PBF with alternatives