LTC2912HDDB-2#TRPBF vs LTC2912CDDB-2#PBF feature comparison

LTC2912HDDB-2#TRPBF Analog Devices Inc

Buy Now Datasheet

LTC2912CDDB-2#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 HVSON,
Pin Count 8 8
Manufacturer Package Code 05-08-1702 05-08-1702
Reach Compliance Code compliant compliant
Adjustable Threshold YES YES
Analog IC - Other Type UNDER/OVERVOLTAGE SUPERVISOR UNDER/OVERVOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-N8 R-PDSO-N8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 2 mm
Base Number Matches 1 1

Compare LTC2912HDDB-2#TRPBF with alternatives

Compare LTC2912CDDB-2#PBF with alternatives