LTC2911IDDB-3#TRM
vs
LTC2911CDDB-3#TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
HVSON,
HVSON, SOLCC8,.08,20
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
RESET THRESHOLD VOLTAGE IS 3.086V, 1.683V
RESET THRESHOLD VOLTAGE IS 3.086V, 1.683V
Adjustable Threshold
YES
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR
VOLTAGE SUPERVISOR
JESD-30 Code
R-PDSO-N8
R-PDSO-N8
JESD-609 Code
e0
e0
Length
3 mm
3 mm
Number of Channels
3
3
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+3.086V
+3.086V
Width
2 mm
2 mm
Base Number Matches
2
2
Package Equivalence Code
SOLCC8,.08,20
Qualification Status
Not Qualified
Compare LTC2911IDDB-3#TRM with alternatives
Compare LTC2911CDDB-3#TR with alternatives