LTC2911IDDB-3#TR vs TPS65150PWP feature comparison

LTC2911IDDB-3#TR Analog Devices Inc

Buy Now Datasheet

TPS65150PWP Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description HVSON, GREEN, PLASTIC, HTSSOP-24
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature RESET THRESHOLD VOLTAGE IS 3.086V, 1.683V
Adjustable Threshold YES YES
Analog IC - Other Type VOLTAGE SUPERVISOR POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-N8 R-PDSO-G24
JESD-609 Code e0 e4
Length 3 mm 7.8 mm
Number of Channels 3 3
Number of Functions 1 1
Number of Terminals 8 24
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HTSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Seated Height-Max 0.8 mm 1.2 mm
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Threshold Voltage-Nom +3.086V +1.7V
Width 2 mm 4.4 mm
Base Number Matches 4 4
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSSOP
Pin Count 24
Samacsys Manufacturer Texas Instruments
Input Voltage-Max 6 V
Input Voltage-Min 1.8 V
Moisture Sensitivity Level 2
Negative Input Voltage-Max -2 V
Output Voltage-Max 30 V
Package Equivalence Code TSSOP24,.25
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Supply Current-Max (Isup) 0.025 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 1.8 V
Switcher Configuration BOOST
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC2911IDDB-3#TR with alternatives

Compare TPS65150PWP with alternatives