LTC2911CDDB-3#TR
vs
LTC2911CDDB-3#TRMPBF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
HVSON, SOLCC8,.08,20
3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
RESET THRESHOLD VOLTAGE IS 3.086V, 1.683V
RESET THRESHOLD VOLTAGE IS 3.086V, 1.683V
Adjustable Threshold
YES
YES
Analog IC - Other Type
VOLTAGE SUPERVISOR
VOLTAGE SUPERVISOR
JESD-30 Code
R-PDSO-N8
R-PDSO-N8
JESD-609 Code
e0
e3
Length
3 mm
3 mm
Number of Channels
3
3
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC8,.08,20
SOLCC8,.08,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+3.086V
+3.086V
Width
2 mm
2 mm
Base Number Matches
4
1
Rohs Code
Yes
Part Package Code
DFN
Pin Count
8
Manufacturer Package Code
DDB
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Supply Current-Max (Isup)
0.08 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC2911CDDB-3#TR with alternatives
Compare LTC2911CDDB-3#TRMPBF with alternatives