LTC2909IDDB-3.3#TR vs LTC2914HDHC-2#TRPBF feature comparison

LTC2909IDDB-3.3#TR Analog Devices Inc

Buy Now Datasheet

LTC2914HDHC-2#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 3 X 2 MM, PLASTIC, MO-229WECD-1, DFN-8 5 X 3 MM, LEAD FREE, PLASTIC, MO-229WJED-1, DFN-16
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-N8 R-PDSO-N16
JESD-609 Code e0 e3
Length 3 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 4
Number of Functions 3 1
Number of Terminals 8 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 235 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Min (Vsup) 0.5 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 2 mm 3 mm
Base Number Matches 4 1
Part Package Code DFN
Pin Count 16
Manufacturer Package Code DHC
Package Equivalence Code SOLCC16,.12,20
Supply Current-Max (Isup) 0.1 mA
Supply Voltage-Max (Vsup) 6 V

Compare LTC2909IDDB-3.3#TR with alternatives

Compare LTC2914HDHC-2#TRPBF with alternatives