LTC2909CDDB-3.3#TRPBF vs LTC2914CDHC-1 feature comparison

LTC2909CDDB-3.3#TRPBF Analog Devices Inc

Buy Now Datasheet

LTC2914CDHC-1 Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 3 X 2 MM, LEAD FREE, PLASTIC, MO-229WECD-1, DFN-8 HVSON,
Pin Count 8
Manufacturer Package Code 05-08-1702
Reach Compliance Code compliant not_compliant
Adjustable Threshold YES YES
Analog IC - Other Type BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR BIPOLAR UNDER/OVERVOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-N8 R-PDSO-N16
JESD-609 Code e3 e0
Length 3 mm 5 mm
Moisture Sensitivity Level 1 1
Number of Channels 2 4
Number of Functions 3 1
Number of Terminals 8 16
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Min (Vsup) 0.5 V 2.3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm 3 mm
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Supply Voltage-Max (Vsup) 6 V

Compare LTC2909CDDB-3.3#TRPBF with alternatives

Compare LTC2914CDHC-1 with alternatives