LTC2905IDDB#TRM vs LTC2905IDDB8#PBF feature comparison

LTC2905IDDB#TRM Analog Devices Inc

Buy Now Datasheet

LTC2905IDDB8#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description HVSON, SOLCC8,.08,20 HVSON, SOLCC8,.08,20
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO REQUIRES 5V
Adjustable Threshold YES YES
Analog IC - Other Type VOLTAGE SUPERVISOR VOLTAGE SUPERVISOR
JESD-30 Code R-PDSO-N8 R-PDSO-N8
JESD-609 Code e0 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 2
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC8,.08,20 SOLCC8,.08,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Max (Vsup) 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 1 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code DFN
Pin Count 8
Peak Reflow Temperature (Cel) 255

Compare LTC2905IDDB#TRM with alternatives

Compare LTC2905IDDB8#PBF with alternatives