LTC2668CUJ-16#PBF vs LTC2664HUH-16#TRPBF feature comparison

LTC2668CUJ-16#PBF Linear Technology

Buy Now Datasheet

LTC2664HUH-16#TRPBF Analog Devices Inc

Buy Now Datasheet
Yes Yes
Transferred Active
LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
QFN
6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32
40 32
UJ 05-08-1693
compliant compliant
8542.39.00.01 8542.39.00.01
10 V 10 V
-10 V -10 V
D/A CONVERTER D/A CONVERTER
BINARY BINARY
SERIAL SERIAL
S-PQCC-N40 S-PQCC-N32
e3 e3
6 mm 5 mm
0.0061% 0.0061%
1
-15 V -15 V
16 16
1 1
40 32
70 °C 125 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN HVQCCN
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
260
0.8 mm 0.8 mm
20.5 µs 20 µs
15 V 15 V
YES YES
CMOS CMOS
COMMERCIAL AUTOMOTIVE
MATTE TIN Matte Tin (Sn)
NO LEAD NO LEAD
0.5 mm 0.5 mm
QUAD QUAD
30
6 mm 5 mm
2 2
No
EAR99
Analog Devices

Compare LTC2668CUJ-16#PBF with alternatives

Compare LTC2664HUH-16#TRPBF with alternatives