LTC2664CUH-12#TRPBF vs LTC2668IUJ-12#PBF feature comparison

LTC2664CUH-12#TRPBF Linear Technology

Buy Now Datasheet

LTC2668IUJ-12#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code QFN QFN
Package Description 5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40
Pin Count 32 40
Manufacturer Package Code UH UJ
Reach Compliance Code compliant compliant
Analog Output Voltage-Max 10 V 10 V
Analog Output Voltage-Min -10 V -10 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PQCC-N32 S-PQCC-N40
JESD-609 Code e3 e3
Length 5 mm 6 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 32 40
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Seated Height-Max 0.8 mm 0.8 mm
Settling Time-Nom (tstl) 15.5 µs 15.5 µs
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 6 mm
Base Number Matches 2 2
HTS Code 8542.39.00.01
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC2668IUJ-12#PBF with alternatives