LTC2656BCUFD-H16#PBF vs LTC2656BCUFD-H16#TRPBF feature comparison

LTC2656BCUFD-H16#PBF Linear Technology

Buy Now Datasheet

LTC2656BCUFD-H16#TRPBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code QFN
Package Description 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-20 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-20
Pin Count 20 20
Manufacturer Package Code UFD 05-08-1711
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 4.096 V 4.096 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PQCC-N20 R-PQCC-N20
JESD-609 Code e3 e3
Length 5 mm 5 mm
Linearity Error-Max (EL) 0.0061% 0.0061%
Moisture Sensitivity Level 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC20,.16X.2,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Settling Time-Nom (tstl) 7.9 µs 7.9 µs
Supply Current-Max 4.25 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4 mm 4 mm
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99

Compare LTC2656BCUFD-H16#PBF with alternatives

Compare LTC2656BCUFD-H16#TRPBF with alternatives