LTC2641IDD-16#PBF vs LTC2641CDD-16#TRPBF feature comparison

LTC2641IDD-16#PBF Analog Devices Inc

Buy Now Datasheet

LTC2641CDD-16#TRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-1, DFN-8
Pin Count 8 8
Manufacturer Package Code 05-08-1698 05-08-1698
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Analog Devices
Analog Output Voltage-Max 2.5 V 2.5 V
Analog Output Voltage-Min -2.5 V -2.5 V
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code OFFSET BINARY OFFSET BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-N8 S-PDSO-N8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.0031% 0.0031%
Moisture Sensitivity Level 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Settling Time-Nom (tstl) 1 µs 1 µs
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1

Compare LTC2641IDD-16#PBF with alternatives

Compare LTC2641CDD-16#TRPBF with alternatives