LTC2637IMS-LMX8#PBF vs LTC2637HDE-LMX8#PBF feature comparison

LTC2637IMS-LMX8#PBF Linear Technology

Buy Now Datasheet

LTC2637HDE-LMX8#PBF Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
parentfamilyid 2833985
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code MSOP
Package Description 4 X 5 MM, LEAD FREE, PLASTIC, MSOP-16 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14
Pin Count 16 14
Manufacturer Package Code MS 05-08-1708
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 12.2
Average Weight (mg) 82.2
CO2e (mg) 1002.84
Total Weight 37.693
Category CO2 Kg 12.2
CO2 459.85459999999995
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07
CAS Accounted for Wt 91
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Analog Output Voltage-Max 2.5 V 2.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-G16 R-PDSO-N14
JESD-609 Code e3 e3
Length 4.039 mm 4 mm
Linearity Error-Max (EL) 0.1953% 0.1953%
Moisture Sensitivity Level 1 1
Number of Bits 8 8
Number of Functions 8 8
Number of Terminals 16 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Equivalence Code TSSOP16,.19,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 0.8 mm
Settling Time-Nom (tstl) 3.5 µs 3.5 µs
Supply Current-Max 1.5 mA
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 1 1
Pbfree Code No
ECCN Code EAR99

Compare LTC2637IMS-LMX8#PBF with alternatives

Compare LTC2637HDE-LMX8#PBF with alternatives