LTC2637HDE-LZ12#PBF vs LTC2637HMS-LZ12#PBF feature comparison

LTC2637HDE-LZ12#PBF Linear Technology

Buy Now Datasheet

LTC2637HMS-LZ12#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DFN MSOP
Package Description 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14 4 X 5 MM, LEAD FREE, PLASTIC, MSOP-16
Pin Count 14 16
Manufacturer Package Code DE MS
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 2.5 V 2.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDSO-N14 R-PDSO-G16
JESD-609 Code e3 e3
Length 4 mm 4.039 mm
Linearity Error-Max (EL) 0.061% 0.061%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 8 8
Number of Terminals 14 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC14,.12,20 TSSOP16,.19,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 1.1 mm
Settling Time-Nom (tstl) 4.5 µs 4.5 µs
Supply Current-Max 1.5 mA 1.5 mA
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 2 2

Compare LTC2637HDE-LZ12#PBF with alternatives

Compare LTC2637HMS-LZ12#PBF with alternatives