LTC2637HDE-HZ8#PBF
vs
LTC2637IMS-HZ8#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
DFN
Package Description
4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14
MSOP-16
Pin Count
14
16
Manufacturer Package Code
DE
05-08-1669
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
4.096 V
4.096 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-N14
R-PDSO-G16
JESD-609 Code
e3
e3
Length
4 mm
4.039 mm
Linearity Error-Max (EL)
0.1953%
0.1953%
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
8
8
Number of Terminals
14
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TSSOP
Package Equivalence Code
SOLCC14,.12,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
1.1 mm
Settling Time-Nom (tstl)
3.9 µs
3.9 µs
Supply Current-Max
1.5 mA
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
2
2
Pbfree Code
No
ECCN Code
EAR99
Compare LTC2637HDE-HZ8#PBF with alternatives
Compare LTC2637IMS-HZ8#TRPBF with alternatives