LTC2637CDE-LZ12#PBF
vs
LTC2637IMS-LZ12#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14
MSOP-16
Pin Count
14
16
Manufacturer Package Code
05-08-1708
MS
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
2.5 V
2.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-N14
R-PDSO-G16
JESD-609 Code
e3
e3
Length
4 mm
4.039 mm
Linearity Error-Max (EL)
0.061%
0.061%
Moisture Sensitivity Level
1
1
Number of Bits
12
12
Number of Functions
8
8
Number of Terminals
14
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.8 mm
1.1 mm
Settling Time-Nom (tstl)
4.5 µs
4.5 µs
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
2
2
Part Package Code
MSOP
Package Equivalence Code
TSSOP16,.19,20
Qualification Status
Not Qualified
Supply Current-Max
1.5 mA
Compare LTC2637CDE-LZ12#PBF with alternatives
Compare LTC2637IMS-LZ12#TRPBF with alternatives