LTC2637CDE-LMI8#TRPBF
vs
LTC2637CDE-LMI8#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
DFN-14
4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-14
Pin Count
14
14
Manufacturer Package Code
05-08-1708
05-08-1708
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
2.5 V
2.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-N14
R-PDSO-N14
JESD-609 Code
e3
e3
Length
4 mm
4 mm
Linearity Error-Max (EL)
0.1953%
0.1953%
Moisture Sensitivity Level
1
1
Number of Bits
8
8
Number of Functions
8
8
Number of Terminals
14
14
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Settling Time-Nom (tstl)
3.5 µs
3.5 µs
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
2
2
Compare LTC2637CDE-LMI8#TRPBF with alternatives
Compare LTC2637CDE-LMI8#PBF with alternatives