LTC2631CTS8-LZ12#PBF
vs
LTC2631HTS8-LZ12#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
VSSOP,
VSSOP, TSSOP8,.1
Pin Count
8
8
Manufacturer Package Code
05-08-1637
TS8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog Output Voltage-Max
2.5 V
2.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
D/A CONVERTER
Input Bit Code
BINARY
BINARY
Input Format
SERIAL
SERIAL
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e3
e3
Length
2.9 mm
2.9 mm
Linearity Error-Max (EL)
0.061%
0.061%
Moisture Sensitivity Level
1
1
Number of Bits
12
12
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
VSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
1 mm
Settling Time-Nom (tstl)
4.1 µs
4.1 µs
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn) - annealed
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.625 mm
1.625 mm
Base Number Matches
2
2
Part Package Code
SOT
Package Equivalence Code
TSSOP8,.1
Supply Current-Max
0.26 mA
Technology
CMOS
Compare LTC2631CTS8-LZ12#PBF with alternatives
Compare LTC2631HTS8-LZ12#PBF with alternatives