LTC2622IMS8#TRPBF vs LTC2622CMS8#PBF feature comparison

LTC2622IMS8#TRPBF Linear Technology

Buy Now Datasheet

LTC2622CMS8#PBF Linear Technology

Buy Now Datasheet
Yes Yes
Transferred Transferred
LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
MSOP MSOP
LEAD FREE, PLASTIC, MSOP-8 LEAD FREE, PLASTIC, MSOP-8
8 8
MS8 MS8
compliant compliant
8542.39.00.01 8542.39.00.01
5.5 V 5.5 V
D/A CONVERTER D/A CONVERTER
BINARY BINARY
SERIAL SERIAL
S-PDSO-G8 S-PDSO-G8
e3 e3
3 mm 3 mm
0.0977% 0.0977%
1 1
12 12
1 1
8 8
85 °C 70 °C
-40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP8,.19 TSSOP8,.19
SQUARE SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
1.1 mm 1.1 mm
7 µs 7 µs
1.3 mA 1.3 mA
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL COMMERCIAL
Matte Tin (Sn) Matte Tin (Sn)
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
30 30
3 mm 3 mm
2 2

Compare LTC2622IMS8#TRPBF with alternatives

Compare LTC2622CMS8#PBF with alternatives