LTC2495IUHF#TR vs LTC2495CUHF#TRPBF feature comparison

LTC2495IUHF#TR Linear Technology

Buy Now Datasheet

LTC2495CUHF#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code QFN QFN
Package Description HVQCCN, LCC38,.2X.28,20 5 X 7 MM, LEAD FREE, PLASTIC, MO-220WKHD, QFN-38
Pin Count 38 38
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.5 V 5.5 V
Conversion Time-Max 81900 µs 81900 µs
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code R-PQCC-N38 R-PQCC-N38
JESD-609 Code e0 e3
Length 7 mm 7 mm
Moisture Sensitivity Level 1 1
Number of Analog In Channels 16 16
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 38 38
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, 2'S COMPLEMENT BINARY BINARY, 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC38,.2X.28,20 LCC38,.2X.28,20
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 5 mm
Base Number Matches 1 2
Manufacturer Package Code UHF
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC2495IUHF#TR with alternatives

Compare LTC2495CUHF#TRPBF with alternatives