LTC2480IDD#TRPBF
vs
LTC2480HDD#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
DFN
MSOP
Package Description
3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10
Pin Count
10
10
Manufacturer Package Code
DD
MS
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
5.5 V
5.5 V
Analog Input Voltage-Min
Conversion Time-Max
163500 µs
165100 µs
Converter Type
ADC, DELTA-SIGMA
ADC, DELTA-SIGMA
JESD-30 Code
S-PDSO-N10
S-PDSO-N10
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Linearity Error-Max (EL)
0.001%
0.001%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
16
16
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Equivalence Code
SOLCC10,.11,20
SOLCC10,.11,20
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
2
2
Compare LTC2480IDD#TRPBF with alternatives
Compare LTC2480HDD#TRPBF with alternatives