LTC2470CDD#PBF vs LTC2470IDD#PBF feature comparison

LTC2470CDD#PBF Linear Technology

Buy Now Datasheet

LTC2470IDD#PBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DFN DFN
Package Description 3 X 3 MM, LEAD FREE, PLASTIC, DFN-12 3 X 3 MM, LEAD FREE, PLASTIC, DFN-12
Pin Count 12 12
Manufacturer Package Code DD DD
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 1.253 V 1.253 V
Analog Input Voltage-Min
Conversion Time-Max 4800 µs 4800 µs
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code S-PDSO-N12 S-PDSO-N12
JESD-609 Code e3 e3
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.013% 0.013%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 2 2
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC12,.12,18 SOLCC12,.12,18
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.00025 MHz 0.00025 MHz
Seated Height-Max 0.8 mm 0.8 mm
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.45 mm 0.45 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 2 2

Compare LTC2470CDD#PBF with alternatives

Compare LTC2470IDD#PBF with alternatives