LTC2447IUHF#TR
vs
LTC2447CUHF#TR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
HVQCCN, LCC38,.2X.28,20
HVQCCN,
Pin Count
38
Manufacturer Package Code
UHF
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
2.75 V
2.75 V
Analog Input Voltage-Min
-0.05 V
-0.05 V
Conversion Time-Max
0.17 µs
0.17 µs
Converter Type
ADC, DELTA-SIGMA
ADC, DELTA-SIGMA
JESD-30 Code
R-PQCC-N38
R-PQCC-N38
JESD-609 Code
e0
e0
Length
7 mm
7 mm
Moisture Sensitivity Level
1
1
Number of Analog In Channels
8
8
Number of Bits
24
24
Number of Functions
1
1
Number of Terminals
38
38
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC38,.2X.28,20
LCC38,.2X.28,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
5 mm
5 mm
Base Number Matches
2
2
Compare LTC2447IUHF#TR with alternatives
Compare LTC2447CUHF#TR with alternatives