LTC2420IS8#TRPBF vs ADS1250UG4 feature comparison

LTC2420IS8#TRPBF Linear Technology

Buy Now Datasheet

ADS1250UG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description 0.150 INCH, PLASTIC, SO-8 GREEN, SOIC-16
Pin Count 8 16
Manufacturer Package Code S8
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 6.1875 V 4.096 V
Analog Input Voltage-Min -0.0125 V -4.096 V
Conversion Time-Max 163440 µs
Converter Type ADC, DELTA-SIGMA ADC, DELTA-SIGMA
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e3 e4
Length 4.9 mm 10.3 mm
Linearity Error-Max (EL) 0.1375% 0.002%
Moisture Sensitivity Level 1 2
Number of Analog In Channels 1 1
Number of Bits 20 20
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code BINARY 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 2.65 mm
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.9 mm 7.5 mm
Base Number Matches 2 1
Package Equivalence Code SOP16,.4
Sample Rate 0.025 MHz
Sample and Hold / Track and Hold SAMPLE

Compare LTC2420IS8#TRPBF with alternatives

Compare ADS1250UG4 with alternatives