LTC2408IG#TR
vs
ADS1241E/1KG4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
TEXAS INSTRUMENTS INC
Package Description
SSOP,
SSOP, SSOP28,.3
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
6.1875 V
5.25 V
Analog Input Voltage-Min
-0.0125 V
-0.1 V
Conversion Time-Max
163200 µs
Converter Type
ADC, DELTA-SIGMA
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G28
R-PDSO-G28
JESD-609 Code
e0
e4
Length
10.2 mm
10.2 mm
Linearity Error-Max (EL)
0.0015%
Moisture Sensitivity Level
1
2
Number of Analog In Channels
8
8
Number of Bits
24
24
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
BINARY
BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2 mm
2 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
5.3 mm
5.3 mm
Base Number Matches
2
1
Pbfree Code
Yes
Part Package Code
SSOP
Pin Count
28
Samacsys Manufacturer
Texas Instruments
Package Equivalence Code
SSOP28,.3
Peak Reflow Temperature (Cel)
260
Sample Rate
0.000015 MHz
Supply Current-Max
0.675 mA
Supply Voltage-Min
2.7 V
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC2408IG#TR with alternatives
Compare ADS1241E/1KG4 with alternatives