LTC2378IDE-20#TRPBF vs LTC2376CMS-20#TRPBF feature comparison

LTC2378IDE-20#TRPBF Linear Technology

Buy Now Datasheet

LTC2376CMS-20#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DFN MSOP
Package Description 4 X 3 MM, LEAD FREE, PLASTIC, MO-229WGED-3, DFN-16 LEAD FREE, PLASTIC, MSOP-16
Pin Count 16 16
Manufacturer Package Code DE MS
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 5.1 V 5.1 V
Analog Input Voltage-Min -2.5 V -2.5 V
Conversion Time-Max 0.675 µs 3 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-N16 R-PDSO-G16
JESD-609 Code e3 e3
Length 4 mm 4.039 mm
Linearity Error-Max (EL) 0.0002% 0.0002%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 20 20
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Equivalence Code SOLCC16,.12,18 TSSOP16,.19,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 1 MHz 0.25 MHz
Seated Height-Max 0.8 mm 1.1 mm
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.45 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 2 2
Sample and Hold / Track and Hold SAMPLE

Compare LTC2378IDE-20#TRPBF with alternatives

Compare LTC2376CMS-20#TRPBF with alternatives