LTC2376IMS-20#PBF
vs
LTC2377IMS-20#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
LEAD FREE, PLASTIC, MSOP-16
LEAD FREE, PLASTIC, MSOP-16
Pin Count
16
16
Manufacturer Package Code
05-08-1669
MS
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
5.1 V
5.1 V
Analog Input Voltage-Min
-2.5 V
-2.5 V
Conversion Time-Max
3 µs
1.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
4.039 mm
4.039 mm
Linearity Error-Max (EL)
0.0002%
0.0002%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
20
20
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Sample Rate
0.25 MHz
0.5 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
2
2
Part Package Code
MSOP
HTS Code
8542.39.00.01
Package Equivalence Code
TSSOP16,.19,20
Qualification Status
Not Qualified
Compare LTC2376IMS-20#PBF with alternatives
Compare LTC2377IMS-20#PBF with alternatives