LTC2337CMS-18#TRPBF
vs
LTC2337IMS-18#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
LEAD FREE, PLASTIC, MSOP-16
LEAD FREE, PLASTIC, MSOP-16
Pin Count
16
16
Manufacturer Package Code
05-08-1669
05-08-1669
Reach Compliance Code
compliant
compliant
Analog Input Voltage-Max
20.505 V
20.505 V
Analog Input Voltage-Min
-20.455 V
-20.455 V
Conversion Time-Max
1.5 µs
1.5 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e3
Length
4.039 mm
4.039 mm
Linearity Error-Max (EL)
0.0015%
0.0015%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
18
18
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Sample Rate
0.5 MHz
0.5 MHz
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
Base Number Matches
1
1
Package Equivalence Code
TSSOP16,.19
Supply Current-Max
8.5 mA
Compare LTC2337CMS-18#TRPBF with alternatives
Compare LTC2337IMS-18#TRPBF with alternatives