LTC2327IMS-16#PBF vs LTC2327CMS-16#TRPBF feature comparison

LTC2327IMS-16#PBF Analog Devices Inc

Buy Now Datasheet

LTC2327CMS-16#TRPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description LEAD FREE, PLASTIC, MSOP-16 LEAD FREE, PLASTIC, MSOP-16
Pin Count 16 16
Manufacturer Package Code 05-08-1669 05-08-1669
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices Analog Devices
Analog Input Voltage-Max 10.2525 V 10.2525 V
Analog Input Voltage-Min -10.2275 V -10.2275 V
Conversion Time-Max 1.5 µs 1.5 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 4.039 mm 4.039 mm
Linearity Error-Max (EL) 0.0023% 0.0023%
Number of Analog In Channels 1 1
Number of Bits 16 16
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code 2'S COMPLEMENT BINARY 2'S COMPLEMENT BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP16,.19
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Sample Rate 0.5 MHz 0.5 MHz
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max 14 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare LTC2327IMS-16#PBF with alternatives

Compare LTC2327CMS-16#TRPBF with alternatives