LTC2298CUP#TRPBF
vs
LTC2298CUP
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
ANALOG DEVICES INC
|
Part Package Code |
QFN
|
|
Package Description |
9 X 9 MM, LEAD FREE, PLASTIC, MO-220-WNJR, QFN-64
|
9 X 9 MM, PLASTIC, MO-220-WNJR, QFN-64
|
Pin Count |
64
|
|
Manufacturer Package Code |
UP
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
3A991.C.3
|
3A991.C.3
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog Input Voltage-Max |
1 V
|
1 V
|
Analog Input Voltage-Min |
-1 V
|
-1 V
|
Converter Type |
ADC, PROPRIETARY METHOD
|
ADC, PROPRIETARY METHOD
|
JESD-30 Code |
S-PQCC-N64
|
S-PQCC-N64
|
JESD-609 Code |
e3
|
e0
|
Length |
9 mm
|
9 mm
|
Linearity Error-Max (EL) |
0.0305%
|
0.0305%
|
Moisture Sensitivity Level |
1
|
1
|
Number of Analog In Channels |
1
|
1
|
Number of Bits |
14
|
14
|
Number of Functions |
2
|
2
|
Number of Terminals |
64
|
64
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Bit Code |
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format |
PARALLEL, WORD
|
PARALLEL, WORD
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HVQCCN
|
HVQCCN
|
Package Equivalence Code |
LCC64,.35SQ,20
|
LCC64,.35SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Sample Rate |
60 MHz
|
60 MHz
|
Sample and Hold / Track and Hold |
SAMPLE
|
SAMPLE
|
Seated Height-Max |
0.8 mm
|
0.8 mm
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
9 mm
|
9 mm
|
Base Number Matches |
1
|
4
|
|
|
|
Compare LTC2298CUP#TRPBF with alternatives
Compare LTC2298CUP with alternatives