LTC2296IUP
vs
LTC2291IUP#PBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
9 X 9 MM, PLASTIC, MO-220-WNJR, QFN-64
9 X 9 MM, LEAD FREE, PLASTIC, MO-220-WNJR, QFN-64
Reach Compliance Code
not_compliant
compliant
ECCN Code
3A991.C.3
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
1 V
1 V
Analog Input Voltage-Min
-1 V
-0.5 V
Converter Type
ADC, PROPRIETARY METHOD
ADC, PIPELINED
JESD-30 Code
S-PQCC-N64
S-PQCC-N64
JESD-609 Code
e0
e3
Length
9 mm
9 mm
Linearity Error-Max (EL)
0.0305%
0.0317%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
14
12
Number of Functions
2
2
Number of Terminals
64
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC64,.35SQ,20
LCC64,.35SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
25 MHz
25 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
9 mm
9 mm
Base Number Matches
2
2
Pbfree Code
No
Pin Count
64
Manufacturer Package Code
05-08-1705
Samacsys Manufacturer
Analog Devices
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC2296IUP with alternatives
Compare LTC2291IUP#PBF with alternatives