LTC2265CUJ-14#PBF
vs
LTC2264CUJ-14#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
6 X 6 MM, LEAD FREE, PLASTIC, QFN-40
6 X 6 MM, LEAD FREE, PLASTIC, QFN-40
Pin Count
40
40
Manufacturer Package Code
05-08-1728
UJ
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
2 V
2 V
Analog Input Voltage-Min
-2 V
-2 V
Converter Type
ADC, PROPRIETARY METHOD
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N40
S-PQCC-N40
JESD-609 Code
e3
e3
Length
6 mm
6 mm
Linearity Error-Max (EL)
0.0183%
0.0183%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
2
2
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
40
40
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
SERIAL
SERIAL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
65 MHz
40 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
6 mm
6 mm
Base Number Matches
1
1
Part Package Code
QFN
ECCN Code
3A991.C.3
HTS Code
8542.39.00.01
Package Equivalence Code
LCC40,.24SQ,20
Compare LTC2265CUJ-14#PBF with alternatives
Compare LTC2264CUJ-14#TRPBF with alternatives