LTC2262IUJ-14#PBF vs LTC2257CUJ-14#PBF feature comparison

LTC2262IUJ-14#PBF Analog Devices Inc

Buy Now Datasheet

LTC2257CUJ-14#PBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40 6 X 6 MM, LEAD FREE, PLASTIC, QFN-40
Pin Count 40 40
Manufacturer Package Code 05-08-1728 UJ
Reach Compliance Code compliant compliant
Analog Input Voltage-Max 2 V 2 V
Analog Input Voltage-Min
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQCC-N40 S-PQCC-N40
JESD-609 Code e3 e3
Length 6 mm 6 mm
Linearity Error-Max (EL) 0.0244% 0.0153%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 40 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC40,.24SQ,20 LCC40,.24SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 150 MHz 40 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6 mm 6 mm
Base Number Matches 2 2
Part Package Code QFN
ECCN Code 3A991.C.3
HTS Code 8542.39.00.01

Compare LTC2262IUJ-14#PBF with alternatives

Compare LTC2257CUJ-14#PBF with alternatives