LTC2252IUH#TRPBF vs LTC2249CUH#TRPBF feature comparison

LTC2252IUH#TRPBF Analog Devices Inc

Buy Now Datasheet

LTC2249CUH#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description 5 X 5 MM, LEAD FREE, PLASTIC, MO-220-WHHD, QFN-32 5 X 5 MM, LEAD FREE, PLASTIC, MO-220-WHHD, QFN-32
Pin Count 32 32
Manufacturer Package Code 05-08-1693 UH
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 1 V 1 V
Analog Input Voltage-Min -1 V -1 V
Conversion Time-Max 0.0095 µs
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQCC-N32 S-PQCC-N32
JESD-609 Code e3 e3
Length 5 mm 5 mm
Linearity Error-Max (EL) 0.0366% 0.0244%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 12 14
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 105 MHz 80 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5 mm 5 mm
Base Number Matches 1 1
Part Package Code QFN
ECCN Code 3A991.C.3
Package Equivalence Code LCC32,.2SQ,20

Compare LTC2252IUH#TRPBF with alternatives

Compare LTC2249CUH#TRPBF with alternatives