LTC2252CUH#TRPBF
vs
LTC2237CUH#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
5 X 5 MM, LEAD FREE, PLASTIC, MO-220-WHHD, QFN-32
5 X 5 MM, LEAD FREE, PLASTIC, MO-220WHHD, QFN-32
Pin Count
32
32
Manufacturer Package Code
UH
05-08-1693
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
Analog Input Voltage-Max
1 V
1 V
Analog Input Voltage-Min
-1 V
-1 V
Converter Type
ADC, PROPRIETARY METHOD
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N32
S-PQCC-N32
JESD-609 Code
e3
e3
Length
5 mm
5 mm
Linearity Error-Max (EL)
0.0366%
0.0488%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
12
10
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Sample Rate
105 MHz
40 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
5 mm
5 mm
Base Number Matches
2
2
Pbfree Code
No
Compare LTC2252CUH#TRPBF with alternatives
Compare LTC2237CUH#TRPBF with alternatives