LTC2249IUH#PBF vs LTC2226CUH feature comparison

LTC2249IUH#PBF Analog Devices Inc

Buy Now Datasheet

LTC2226CUH Analog Devices Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description 5 X 5 MM, LEAD FREE, PLASTIC, MO-220-WHHD, QFN-32 HVQCCN,
Pin Count 32
Manufacturer Package Code 05-08-1693
Reach Compliance Code compliant not_compliant
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 1 V 1.9 V
Analog Input Voltage-Min -1 V 1 V
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQCC-N32 S-PQCC-N32
JESD-609 Code e3 e0
Length 5 mm 5 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 14 12
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 80 MHz 25 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm 5 mm
Base Number Matches 1 4
HTS Code 8542.39.00.01

Compare LTC2249IUH#PBF with alternatives

Compare LTC2226CUH with alternatives