LTC2245IUH#PBF vs LTC2246HLU feature comparison

LTC2245IUH#PBF Linear Technology

Buy Now Datasheet

LTC2246HLU Linear Technology

Buy Now Datasheet
Yes No
Transferred Obsolete
LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
QFN QFP
5 X 5 MM, LEAD FREE, PLASTIC, MO-220-WHHD, QFN-32 TFQFP, TQFP32,.28SQ
32 32
UH
compliant compliant
8542.39.00.01 8542.39.00.01
1.9 V 1.9 V
1 V 1 V
ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
S-PQCC-N32 S-PQFP-G32
e3 e0
5 mm 5 mm
0.0244% 0.0366%
1
1 1
14 14
1 1
32 32
85 °C 125 °C
-40 °C -40 °C
OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
PARALLEL, WORD PARALLEL, WORD
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN TFQFP
LCC32,.2SQ,20 TQFP32,.28SQ
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, THIN PROFILE, FINE PITCH
260
Not Qualified Not Qualified
10 MHz 25 MHz
SAMPLE SAMPLE
0.8 mm 1.2 mm
3 V 3 V
YES YES
CMOS CMOS
INDUSTRIAL AUTOMOTIVE
Matte Tin (Sn) TIN LEAD
NO LEAD GULL WING
0.5 mm 0.5 mm
QUAD QUAD
30
5 mm 5 mm
2 1
No
3A991.C.3

Compare LTC2245IUH#PBF with alternatives

Compare LTC2246HLU with alternatives