LTC2245IUH#PBF vs LTC2245CUH feature comparison

LTC2245IUH#PBF Linear Technology

Buy Now Datasheet

LTC2245CUH Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
parentfamilyid 1382877
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code QFN QFN
Package Description 5 X 5 MM, LEAD FREE, PLASTIC, MO-220-WHHD, QFN-32 HVQCCN, LCC32,.2SQ,20
Pin Count 32 32
Manufacturer Package Code UH UH
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.9
Average Weight (mg) 61.275
CO2e (mg) 729.172
Total Weight 65.175
Category CO2 Kg 11.9
CO2 775.5825
Compliance Temperature Grade Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2017-07-07
CAS Accounted for Wt 93
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.01b
Analog Input Voltage-Max 1.9 V 1.9 V
Analog Input Voltage-Min 1 V 1 V
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQCC-N32 S-PQCC-N32
JESD-609 Code e3 e0
Length 5 mm 5 mm
Linearity Error-Max (EL) 0.0244% 0.0244%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 14 14
Number of Functions 1 1
Number of Terminals 32 32
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC32,.2SQ,20 LCC32,.2SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 10 MHz 10 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm 5 mm
Base Number Matches 1 4

Compare LTC2245IUH#PBF with alternatives

Compare LTC2245CUH with alternatives