LTC2245CUH#TR
vs
LTC2245CUH#TRPBF
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
QFN
QFN
Package Description
HVQCCN, LCC32,.2SQ,20
5 X 5 MM, LEAD FREE, PLASTIC, MO-220-WHHD, QFN-32
Pin Count
32
32
Manufacturer Package Code
UH
UH
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog Input Voltage-Max
1.9 V
1.9 V
Analog Input Voltage-Min
1 V
1 V
Converter Type
ADC, PROPRIETARY METHOD
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQCC-N32
S-PQCC-N32
JESD-609 Code
e0
e3
Length
5 mm
5 mm
Linearity Error-Max (EL)
0.0244%
0.0244%
Moisture Sensitivity Level
1
1
Number of Analog In Channels
1
1
Number of Bits
14
14
Number of Functions
1
1
Number of Terminals
32
32
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Bit Code
OFFSET BINARY, 2'S COMPLEMENT BINARY
OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
LCC32,.2SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Sample Rate
10 MHz
10 MHz
Sample and Hold / Track and Hold
SAMPLE
SAMPLE
Seated Height-Max
0.8 mm
0.8 mm
Supply Voltage-Nom
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
5 mm
5 mm
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare LTC2245CUH#TR with alternatives
Compare LTC2245CUH#TRPBF with alternatives