LTC2242CUP-10#PBF vs LTC2242CUP-10#TR feature comparison

LTC2242CUP-10#PBF Linear Technology

Buy Now Datasheet

LTC2242CUP-10#TR Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code QFN
Package Description 9 X 9 MM, LEAD FREE, PLASTIC, MO-220WNJR-5, QFN-64 9 X 9 MM, PLASTIC, MO-220WNJR-5, QFN-64
Pin Count 64
Manufacturer Package Code UP
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.C.1 3A991.C.1
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 1 V 1 V
Analog Input Voltage-Min -1 V -1 V
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQCC-N64 S-PQCC-N64
JESD-609 Code e3 e0
Length 9 mm 9 mm
Linearity Error-Max (EL) 0.0977% 0.0977%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 1 1
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC64,.35SQ,20 LCC64,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Sample Rate 250 MHz 250 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 0.8 mm 0.8 mm
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 9 mm 9 mm
Base Number Matches 1 2

Compare LTC2242CUP-10#PBF with alternatives

Compare LTC2242CUP-10#TR with alternatives