LTC2238IUH vs LTC2246HLX#PBF feature comparison

LTC2238IUH Linear Technology

Buy Now Datasheet

LTC2246HLX#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code QFN QFP
Package Description HVQCCN, LCC32,.2SQ,20 7 X 7 MM, LEAD FREE, PLASTIC, MS-026, LQFP-48
Pin Count 32 48
Manufacturer Package Code UH LX
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 1 V 1.9 V
Analog Input Voltage-Min -1 V 1 V
Converter Type ADC, PROPRIETARY METHOD ADC, PROPRIETARY METHOD
JESD-30 Code S-PQCC-N32 S-PQFP-G48
JESD-609 Code e0 e3
Length 5 mm 7 mm
Linearity Error-Max (EL) 0.0488% 0.0366%
Moisture Sensitivity Level 1 3
Number of Analog In Channels 1 1
Number of Bits 10 14
Number of Functions 1 1
Number of Terminals 32 48
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Bit Code OFFSET BINARY, 2'S COMPLEMENT BINARY OFFSET BINARY, 2'S COMPLEMENT BINARY
Output Format PARALLEL, WORD PARALLEL, WORD
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN LFQFP
Package Equivalence Code LCC32,.2SQ,20 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Sample Rate 65 MHz 25 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 0.8 mm 1.6 mm
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 5 mm 7 mm
Base Number Matches 4 1
ECCN Code 3A991.C.3
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC2238IUH with alternatives

Compare LTC2246HLX#PBF with alternatives